- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AVE106M35C12T-F
Cornell Dubilier
AVE106M35C12T-F
Aluminum Electrolytic Capacitors - SMD - General Purpose - 10uF ±20% - 35VDC - 5mm Dia x 5.3mm - -40° to 85°C - RoHS - Tape&Re ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AVE106M35C12T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Voltage:35 VDC
-
This product is discontinued, but still in stock.