- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AFK686M25D16T-F
Cornell Dubilier
AFK686M25D16T-F
Aluminum Electrolytic Capacitor - SMD - Low ESR - 68uF ±20% - 25VDC - 6.3mm Dia x 6.6mm - RoHS - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Aluminum Electrolytic Capacitor - SMD - Low ESR - 68uF ±20% - 25VDC - 6.3mm Dia x 6.6mm - RoHS - Tape&Reel
Search Keywords: AFK686M25D16TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AFK686M25D16T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.8 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is AFK686M25D16T-F RoHS compliant?
Yes, AFK686M25D16T-F is RoHS compliant.
What is the lead time for AFK686M25D16T-F?
The standard lead time for AFK686M25D16T-F is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
32 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1,000
$0.3432
3,000
$0.3209
5,000
$0.3105
8,000
$0.2748
10,000
$0.2707
15,000
$0.2633
25,000
$0.2308
50,000 +
$0.2193
Click for Quote
Log in
to unlock special pricing