Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

AFK477M35H32T-F

Aluminum Electrolytic Capacitor - SMD - Low ESR - 470uF ±20% - 35VDC - 12.5mm Dia x 13.5mm - RoHS - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - SMD - Low ESR - 470uF ±20% - 35VDC - 12.5mm Dia x 13.5mm - RoHS - Tape&Reel
Search Keywords: AFK477M35H32TF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: AFK477M35H32T-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 200
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 12.5 x 13.5 mm
Termination Style: N/R
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AFK477M35H32T-F RoHS compliant?
Yes, AFK477M35H32T-F is RoHS compliant.
What is the lead time for AFK477M35H32T-F?
The standard lead time for AFK477M35H32T-F is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,600   can ship 5/13/27
Minimum Order Quantity:
200
Order Increment:
200
34 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.98
400
$1.72
600
$1.62
1,000
$1.45
2,600
$1.43
5,000
$1.38
7,600
$1.35
10,000 +
$1.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!