- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AFK476M80G24T-F
Cornell Dubilier
AFK476M80G24T-F
Aluminum Electrolytic Capacitor - SMD - Low ESR - 47uF ±20% - 80VDC - 10mm Dia x 10.2mm - RoHS - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Aluminum Electrolytic Capacitor - SMD - Low ESR - 47uF ±20% - 80VDC - 10mm Dia x 10.2mm - RoHS - Tape&Reel
Search Keywords: AFK476M80G24TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AFK476M80G24T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10.2 mm
-
Termination Style:N/R
-
Voltage:80 VDC
Product Guides
+
Frequently Asked Questions
Is AFK476M80G24T-F RoHS compliant?
Yes, AFK476M80G24T-F is RoHS compliant.
What is the lead time for AFK476M80G24T-F?
The standard lead time for AFK476M80G24T-F is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,028
Ships today, if you order in
Manufacturer Stock:
1,500
can ship
Minimum Order Quantity:
500
Order Increment:
500
32 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
500
$0.883
1,000
$0.846
2,500
$0.728
5,000
$0.694
7,500
$0.666
10,000
$0.600
15,000
$0.582
25,000 +
$0.511
Click for Quote
Log in
to unlock special pricing