Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

AFK476M50E16T-F

Aluminum Electrolytic Capacitor - SMD - Low ESR - 47uF ±20% - 50VDC - 8.0mm Dia x 6.2mm - RoHS - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - SMD - Low ESR - 47uF ±20% - 50VDC - 8.0mm Dia x 6.2mm - RoHS - Tape&Reel
Search Keywords: AFK476M50E16TF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: AFK476M50E16T-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Capacitance Value: 47 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 8 x 6.2 mm
Termination Style: N/R
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AFK476M50E16T-F RoHS compliant?
Yes, AFK476M50E16T-F is RoHS compliant.
What is the lead time for AFK476M50E16T-F?
The standard lead time for AFK476M50E16T-F is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
32 Weeks can ship 6/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.5268
3,000
$0.5112
5,000
$0.4732
8,000
$0.4720
10,000
$0.4644
15,000
$0.4632
25,000
$0.4621
50,000 +
$0.4609
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!