- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AFK337M06E16T-F
AFK337M06E16T-F
Cornell Dubilier
Aluminum Electrolytic Capacitor - SMD - Low ESR - 330uF ±20% - 6.3VDC - 8.0mm Dia x 6.2mm - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - SMD - Low ESR - 330uF ±20% - 6.3VDC - 8.0mm Dia x 6.2mm - RoHS - Tape&Reel
Search Keywords: AFK337M06E16TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AFK337M06E16T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 6.2 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
32 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1,000
$0.5313
3,000
$0.4690
5,000
$0.4562
8,000
$0.4440
10,000
$0.4429
15,000
$0.4418
25,000 +
$0.4382
Click for Quote
Log in
to unlock special pricing