- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AFK336M50X16T-F
Cornell Dubilier
AFK336M50X16T-F
Aluminum Electrolytic Capacitor - SMD - Low ESR - 33uF ±20% - 50VDC - 6.3mm Dia x 7.9mm - RoHS - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AFK336M50X16T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.9 mm
-
Termination Style:N/R
-
Voltage:50 VDC