- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AFK228M25P44T-F
AFK228M25P44T-F
Cornell Dubilier
Aluminum Electrolytic Capacitor - SMD - Low ESR - 2200uF ±20% - 25VDC - 16mm Dia x 16.5mm - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Aluminum Electrolytic Capacitor - SMD - Low ESR - 2200uF ±20% - 25VDC - 16mm Dia x 16.5mm - RoHS - Tape&Reel
Search Keywords: AFK228M25P44TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AFK228M25P44T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,150
Ships today, if you order in
Manufacturer Stock:
2,250
can ship
Minimum Order Quantity:
125
Order Increment:
125
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
125
$2.23
250
$2.14
500
$1.97
1,000
$1.86
2,500
$1.81
5,000
$1.76
7,500
$1.75
10,000 +
$1.74
Click for Quote
Log in
to unlock special pricing