Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

AFK227M35F24T-F

Aluminum Electrolytic Capacitor - SMD - Low ESR - 220uF ±20% - 35VDC - 8mm Dia x 10.2mm - RoHS - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - SMD - Low ESR - 220uF ±20% - 35VDC - 8mm Dia x 10.2mm - RoHS - Tape&Reel
Search Keywords: AFK227M35F24TF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    AFK227M35F24T-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    8 x 10.2 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AFK227M35F24T-F RoHS compliant?
Yes, AFK227M35F24T-F is RoHS compliant.
What is the lead time for AFK227M35F24T-F?
The standard lead time for AFK227M35F24T-F is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87,155
Ships today, if you order in
Manufacturer Stock:
25,500 can ship
Minimum Order Quantity:
500
Order Increment:
500
32 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5439
1,000
$0.5325
2,500
$0.5175
5,000
$0.4610
7,500
$0.4550
10,000 +
$0.4507
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!