- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AFK227M06D16T-F
AFK227M06D16T-F
Cornell Dubilier
Aluminum Electrolytic Capacitor - SMD - Low ESR - 220uF ±20% - 6.3VDC - 6.3mm Dia x 6.6mm - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - SMD - Low ESR - 220uF ±20% - 6.3VDC - 6.3mm Dia x 6.6mm - RoHS - Tape&Reel
Search Keywords: AFK227M06D16TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AFK227M06D16T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.8 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,000
$0.3391
3,000
$0.2929
5,000
$0.2808
8,000
$0.2801
10,000
$0.2794
15,000
$0.2733
25,000
$0.2697
50,000 +
$0.2628
Click for Quote
Log in
to unlock special pricing