- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AFK226M63X16T-F
AFK226M63X16T-F
Cornell Dubilier
Aluminum Electrolytic Capacitor - SMD - Low ESR - 22uF ±20% - 63VDC - 6.3mm Dia x 7.9mm - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - SMD - Low ESR - 22uF ±20% - 63VDC - 6.3mm Dia x 7.9mm - RoHS - Tape&Reel
Search Keywords: AFK226M63X16TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AFK226M63X16T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
Manufacturer Stock:
3,600
can ship
Minimum Order Quantity:
900
Order Increment:
900
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
900
$0.3754
1,800
$0.3677
2,700
$0.3395
5,400
$0.3322
8,100
$0.3280
10,800
$0.3249
15,300
$0.3213
25,200 +
$0.3161
Click for Quote
Log in
to unlock special pricing