Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

AFK226M50D16T-F

Aluminum Electrolytic Capacitor - SMD - Low ESR - 22uF ±20% - 50VDC - 6.3mm Dia x 6.6mm - RoHS - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - SMD - Low ESR - 22uF ±20% - 50VDC - 6.3mm Dia x 6.6mm - RoHS - Tape&Reel
Search Keywords: AFK226M50D16TF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: AFK226M50D16T-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Capacitance Value: 22 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AFK226M50D16T-F RoHS compliant?
Yes, AFK226M50D16T-F is RoHS compliant.
What is the lead time for AFK226M50D16T-F?
The standard lead time for AFK226M50D16T-F is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
32 Weeks can ship 6/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3531
3,000
$0.3229
5,000
$0.3096
8,000
$0.2808
10,000
$0.2801
15,000
$0.2733
25,000
$0.2467
50,000 +
$0.2434
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!