- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AFK158M35P44T-F
AFK158M35P44T-F
Cornell Dubilier
Aluminum Electrolytic Capacitor - SMD - Low ESR - 1500uF ±20% - 35VDC - 16mm Dia x 16.5mm - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - SMD - Low ESR - 1500uF ±20% - 35VDC - 16mm Dia x 16.5mm - RoHS - Tape&Reel
Search Keywords: AFK158M35P44TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AFK158M35P44T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
495
Can Ship immediately
Manufacturer Stock:
1,750
can ship
Minimum Order Quantity:
125
Order Increment:
125
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
125
$2.19
250
$2.10
500
$1.93
1,000
$1.82
2,500
$1.77
5,000
$1.73
7,500
$1.72
10,000 +
$1.71
Click for Quote
Log in
to unlock special pricing