Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

AFK157M50G24T-F

Aluminum Electrolytic Capacitor - SMD - Low ESR - 150uF ±20% - 50VDC - 10mm Dia x 10.2mm - RoHS - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - SMD - Low ESR - 150uF ±20% - 50VDC - 10mm Dia x 10.2mm - RoHS - Tape&Reel
Search Keywords: AFK157M50G24TF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    AFK157M50G24T-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    150 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    10 x 10.2 mm
  • Termination Style:
    N/R
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AFK157M50G24T-F RoHS compliant?
Yes, AFK157M50G24T-F is RoHS compliant.
What is the lead time for AFK157M50G24T-F?
The standard lead time for AFK157M50G24T-F is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
32 Weeks can ship 4/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.8152
1,000
$0.7833
2,500
$0.6777
5,000
$0.6486
7,500
$0.6240
10,000
$0.5616
15,000
$0.5463
25,000 +
$0.4800
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!