Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

AFK108M50P44T-F

Aluminum Electrolytic Capacitor - SMD - Low ESR - 1000uF ±20% - 50VDC - 16mm Dia x 16.5mm - RoHS - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - SMD - Low ESR - 1000uF ±20% - 50VDC - 16mm Dia x 16.5mm - RoHS - Tape&Reel
Search Keywords: AFK108M50P44TF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    AFK108M50P44T-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    16 x 16.5 mm
  • Termination Style:
    N/R
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AFK108M50P44T-F RoHS compliant?
Yes, AFK108M50P44T-F is RoHS compliant.
What is the lead time for AFK108M50P44T-F?
The standard lead time for AFK108M50P44T-F is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order Quantity:
125
Order Increment:
125
32 Weeks can ship 4/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
125
$2.81
250
$2.72
500
$2.44
1,000
$2.39
2,500
$2.37
5,000
$2.36
7,500
$2.35
10,000 +
$2.34
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!