- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AFK108M25H32T-F
Cornell Dubilier
AFK108M25H32T-F
Aluminum Electrolytic Capacitor - SMD - Low ESR - 1000uF ±20% - 25VDC - 12.5mm Dia x 13.5mm - RoHS - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Aluminum Electrolytic Capacitor - SMD - Low ESR - 1000uF ±20% - 25VDC - 12.5mm Dia x 13.5mm - RoHS - Tape&Reel
Search Keywords: AFK108M25H32TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AFK108M25H32T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
200 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is AFK108M25H32T-F RoHS compliant?
Yes, AFK108M25H32T-F is RoHS compliant.
What is the lead time for AFK108M25H32T-F?
The standard lead time for AFK108M25H32T-F is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,400
can ship 2/1/27
Minimum Order Quantity:
200
Order Increment:
200
32 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
200
$2.02
400
$1.91
600
$1.80
1,000
$1.64
2,600
$1.60
5,000
$1.59
7,600
$1.58
10,000 +
$1.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT