- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AFK107M63G24T-F
AFK107M63G24T-F
Cornell Dubilier
Aluminum Electrolytic Capacitor - SMD - Low ESR - 100uF ±20% - 63VDC - 10mm Dia x 10.2mm - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - SMD - Low ESR - 100uF ±20% - 63VDC - 10mm Dia x 10.2mm - RoHS - Tape&Reel
Search Keywords: AFK107M63G24TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AFK107M63G24T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10.2 mm
-
Termination Style:N/R
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,135
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
500
$1.31
1,000
$1.30
2,500
$1.29
5,000
$1.28
7,500
$1.27
10,000
$1.25
15,000 +
$1.22
Click for Quote
Log in
to unlock special pricing