- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AFK107M50F24T-F
Cornell Dubilier
AFK107M50F24T-F
Aluminum Electrolytic Capacitor - SMD - Low ESR - 100uF ±20% - 50VDC - 8mm Dia x 10.2mm - RoHS - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Aluminum Electrolytic Capacitor - SMD - Low ESR - 100uF ±20% - 50VDC - 8mm Dia x 10.2mm - RoHS - Tape&Reel
Search Keywords: AFK107M50F24TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AFK107M50F24T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is AFK107M50F24T-F RoHS compliant?
Yes, AFK107M50F24T-F is RoHS compliant.
What is the lead time for AFK107M50F24T-F?
The standard lead time for AFK107M50F24T-F is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,950
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
32 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
500
$0.805
1,000
$0.732
2,500
$0.705
5,000
$0.689
7,500
$0.687
10,000
$0.626
15,000
$0.625
25,000 +
$0.623
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT