- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AFK107M25X16T-F
Cornell Dubilier
AFK107M25X16T-F
Aluminum Electrolytic Capacitors - SMD - Low ESR - 100uF ±20% - 25V - 7.7mm x 6.3mm Dia - RoHS - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | AFK107M25X16T-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
900 |
| Capacitance Value: | 100 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -55 to 105 °C |
| Mounting: | Surface Mount |
| Size: | 6.3 x 7.9 mm |
| Termination Style: | N/R |
| Voltage: | 25 VDC |