Available Replacements
ROHs Equivalent
AFK107M25X16T-F
AFK107M25X16T-F

Cornell Dubilier

In Stock: 0

Minimum Order: 900

VIEW PRODUCT
Image is representational - see mfr. specs

AFK107M25X16T

Cornell Dubilier

Aluminum Electrolytic Capacitor - SMD - Low ESR - 100uF ±20% - 25VDC - 6.3mm Dia x 7.9mm - Tape&Reel

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic Capacitor - SMD - Low ESR - 100uF ±20% - 25VDC - 6.3mm Dia x 7.9mm - Tape&Reel
Search Keywords: AFK107M25X16T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    AFK107M25X16T
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!