Image is representational - see mfr. specs

AFK106M63D16T-F

Cornell Dubilier

The AFK106M63D16T-F is a 10 µF, 63 Vdc surface-mount aluminum electrolytic capacitor designed for low impedance and long-life ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
The AFK106M63D16T-F is a 10 µF, 63 Vdc surface-mount aluminum electrolytic capacitor designed for low impedance and long-life applications.
Search Keywords: AFK106M63D16TF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    AFK106M63D16T-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 5.8 mm
  • Termination Style:
    N/R
  • Voltage:
    63 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Manufacturer Stock:
5,000 can ship
Minimum Order Quantity:
1000
Order Increment:
1000
32 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3634
3,000
$0.3162
5,000
$0.3032
8,000
$0.3024
10,000
$0.3017
15,000
$0.2951
25,000
$0.2912
50,000 +
$0.2838
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!