- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AFK106M35B12T-F
AFK106M35B12T-F
Cornell Dubilier
Aluminum Electrolytic Capacitor - SMD - Low ESR - 10uF ±20% - 35VDC - 4mm Dia x 5.8mm - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - SMD - Low ESR - 10uF ±20% - 35VDC - 4mm Dia x 5.8mm - RoHS - Tape&Reel
Search Keywords: AFK106M35B12TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AFK106M35B12T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 5.8 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
2,000
$0.1805
4,000
$0.1792
6,000
$0.1722
8,000
$0.1699
10,000
$0.1695
26,000
$0.1667
50,000
$0.1663
100,000 +
$0.1657
Click for Quote
Log in
to unlock special pricing