Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

AFK106M25B12T-F

Aluminum Electrolytic Capacitor - SMD - Low ESR - 10uF ±20% - 25VDC - 4mm Dia x 5.8mm - RoHS - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic Capacitor - SMD - Low ESR - 10uF ±20% - 25VDC - 4mm Dia x 5.8mm - RoHS - Tape&Reel
Search Keywords: AFK106M25B12TF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: AFK106M25B12T-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Capacitance Value: 10 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 4 x 5.8 mm
Termination Style: N/R
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AFK106M25B12T-F RoHS compliant?
Yes, AFK106M25B12T-F is RoHS compliant.
What is the lead time for AFK106M25B12T-F?
The standard lead time for AFK106M25B12T-F is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
32 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2883
4,000
$0.2821
6,000
$0.2732
8,000
$0.2725
10,000
$0.2605
26,000
$0.2598
50,000
$0.2589
100,000 +
$0.2583
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!