- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AFK106M25B12T
AFK106M25B12T
Cornell Dubilier
Aluminum Electrolytic Capacitor - SMD - Low ESR - 10uF ±20% - 25VDC - 4mm Dia x 5.8mm - Tape&Reel
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - SMD - Low ESR - 10uF ±20% - 25VDC - 4mm Dia x 5.8mm - Tape&Reel
Search Keywords: AFK106M25B12T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AFK106M25B12T
-
Unit of Measure:Per Each
-
RoHS:No
-
Reel Pack:
1 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:25 VDC
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.