- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AFC477M25G24T-F
Cornell Dubilier
AFC477M25G24T-F
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.5 Ohm 670mA 1000h 105°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.5 Ohm 670mA 1000h 105°C T/R
Search Keywords: AFC477M25G24TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AFC477M25G24T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is AFC477M25G24T-F RoHS compliant?
Yes, AFC477M25G24T-F is RoHS compliant.
What is the lead time for AFC477M25G24T-F?
The standard lead time for AFC477M25G24T-F is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
32 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
500
$0.922
1,000
$0.902
2,500
$0.873
5,000
$0.871
7,500
$0.869
10,000
$0.867
15,000
$0.865
25,000 +
$0.862
Click for Quote
Log in
to unlock special pricing