- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AFC337M35G24T-F
AFC337M35G24T-F
Cornell Dubilier
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.6 Ohm 670mA 1000h 105°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.6 Ohm 670mA 1000h 105°C T/R
Search Keywords: AFC337M35G24TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AFC337M35G24T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
500
$0.977
1,000
$0.956
2,500
$0.926
5,000
$0.921
7,500
$0.917
10,000
$0.912
15,000 +
$0.908
Click for Quote
Log in
to unlock special pricing