- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AFC337M25G24T-F
AFC337M25G24T-F
Cornell Dubilier
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 0.7 Ohm 670mA 1000h 105°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 0.7 Ohm 670mA 1000h 105°C T/R
Search Keywords: AFC337M25G24TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AFC337M25G24T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:25 VDC
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
500
Order Increment:
500
32 Weeks
can ship
12/21/26