Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

AFC227M50G24T-F

Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 0.9 Ohm 500mA 1000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 0.9 Ohm 500mA 1000h 105°C T/R
Search Keywords: AFC227M50G24TF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    AFC227M50G24T-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AFC227M50G24T-F RoHS compliant?
Yes, AFC227M50G24T-F is RoHS compliant.
What is the lead time for AFC227M50G24T-F?
The standard lead time for AFC227M50G24T-F is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,000
Ships today, if you order in
Manufacturer Stock:
3,500 can ship
Minimum Order Quantity:
500
Order Increment:
500
32 Weeks can ship 5/31/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!