- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 947C491K801CBMS
947C491K801CBMS
Cornell Dubilier
Polypropylene DC Link Capacitor - 490uF ±10% - 800 VDC - +85°C - 120mm x 90mm Dia - Terminals: M8 Stud - M12 Stud Mount
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Polypropylene DC Link Capacitor - 490uF ±10% - 800 VDC - +85°C - 120mm x 90mm Dia - Terminals: M8 Stud - M12 Stud Mount
Search Keywords: 947C491K801CBMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:947C491K801CBMS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Dielectric:PP
-
Voltage:800 VDC
-
Capacitance Value:490 uF
-
Tolerance:10 %
-
Mounting:Stud Mount
-
Termination Style:Screw Terminal
-
Size:90 x 120 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$265.86
6
$265.20
12
$163.20
18
$129.20
24 +
$126.61
Click for Quote
Log in
to unlock special pricing