- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 947C471K102CDMS
947C471K102CDMS
Cornell Dubilier
Polypropylene DC Link Capacitor - 470uF ±10% - 1000 VDC - +85°C - 170mm x 90mm Dia - Terminals: M8 Stud - M12 Stud Mount
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Polypropylene DC Link Capacitor - 470uF ±10% - 1000 VDC - +85°C - 170mm x 90mm Dia - Terminals: M8 Stud - M12 Stud Mount
Search Keywords: 947C471K102CDMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:947C471K102CDMS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Dielectric:PP
-
Voltage:1000 VDC
-
Capacitance Value:470 uF
-
Tolerance:10 %
-
Mounting:Stud Mount
-
Termination Style:Screw Terminal
-
Size:90 x 170 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
31
can ship
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$123.42
5
$121.75
12
$120.95
24
$119.41
60
$118.67
108 +
$117.25
Click for Quote
Log in
to unlock special pricing