- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 947C161K122CAMS
947C161K122CAMS
Cornell Dubilier
Polypropylene DC Link Capacitor - 160uF ±10% - 1200 VDC - +85°C - 97mm x 90mm Dia - Terminals: M8 Stud - M12 Stud Mount
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Polypropylene DC Link Capacitor - 160uF ±10% - 1200 VDC - +85°C - 97mm x 90mm Dia - Terminals: M8 Stud - M12 Stud Mount
Search Keywords: 947C161K122CAMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:947C161K122CAMS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Dielectric:PP
-
Voltage:1200 VDC
-
Capacitance Value:160 uF
-
Tolerance:10 %
-
Mounting:Stud Mount
-
Termination Style:Screw Terminal
-
Size:90 x 97 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$78.71
5
$75.66
12
$74.05
24
$72.56
60
$71.64
108 +
$71.19
Click for Quote
Log in
to unlock special pricing