Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

944U161K801ABM

Polypropylene DC Link Capacitor - 160uF ±10% - 800 VDC - +85°C - 51mm x 84.5mm Dia - Terminals: M8 Stud

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Polypropylene DC Link Capacitor - 160uF ±10% - 800 VDC - +85°C - 51mm x 84.5mm Dia - Terminals: M8 Stud
Search Keywords: 944U161K801ABM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    944U161K801ABM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    PP2327
  • Voltage:
    8002347VDC
  • Capacitance Value:
    1602325uF
  • Tolerance:
    102345%
  • Mounting:
    Screw Mount2334
  • Termination Style:
    Screw Terminal2344
  • Size:
    84.5 x 51 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 944U161K801ABM RoHS compliant?
Yes, 944U161K801ABM is RoHS compliant.
What is the lead time for 944U161K801ABM?
The standard lead time for 944U161K801ABM is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
114   can ship 12/2/26
MOQ for out of Stock Qty:
6
16 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$126.56
6
$94.67
12
$86.17
18
$83.45
24 +
$80.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!