- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 944U161K801ABI
944U161K801ABI
Cornell Dubilier
Polypropylene DC Link Capacitor - 160uF ±10% - 800 VDC - +85°C - 51mm x 84.5mm Dia - Terminals: M5 Insert
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Polypropylene DC Link Capacitor - 160uF ±10% - 800 VDC - +85°C - 51mm x 84.5mm Dia - Terminals: M5 Insert
Search Keywords: 944U161K801ABI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:944U161K801ABI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Dielectric:PP
-
Voltage:800 VDC
-
Capacitance Value:160 uF
-
Tolerance:10 %
-
Mounting:Screw Mount
-
Termination Style:Screw Terminal
-
Size:84.5 x 51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
6
$143.03
12
$88.02
18
$69.68
24 +
$68.29
Click for Quote
Log in
to unlock special pricing