- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 944U141K102ACM
Cornell Dubilier
944U141K102ACM
Polypropylene DC Link Capacitor - 140uF ±10% - 1000 VDC - +85°C - 64mm x 84.5mm Dia - Terminals: M8 Stud
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Polypropylene DC Link Capacitor - 140uF ±10% - 1000 VDC - +85°C - 64mm x 84.5mm Dia - Terminals: M8 Stud
Search Keywords: 944U141K102ACM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:944U141K102ACM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:1000 VDC
-
Capacitance Value:140 uF
-
Tolerance:10 %
-
Mounting:Screw Mount
-
Termination Style:Screw Terminal
-
Size:84.5 x 64 mm
Product Guides
+
Frequently Asked Questions
Is 944U141K102ACM RoHS compliant?
Yes, 944U141K102ACM is RoHS compliant.
What is the lead time for 944U141K102ACM?
The standard lead time for 944U141K102ACM is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
6
$157.69
12
$97.04
18
$76.82
24 +
$75.29
Click for Quote
Log in
to unlock special pricing