- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 944U101K122ACM
Cornell Dubilier
944U101K122ACM
The 944U101K122ACM is a 100 µF, 1200 Vdc metallized polypropylene film capacitor designed for high-current DC filtering applic ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | 944U101K122ACM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dielectric: | PP |
| Voltage: | 1200 VDC |
| Capacitance Value: | 100 uF |
| Tolerance: | 10 % |
| Mounting: | Screw Mount |
| Termination Style: | Screw Terminal |
| Size: | 84.5 x 64 mm |