Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

944U101K102ABM

Polypropylene DC Link Capacitor - 100uF ±10% - 1000 VDC - +85°C - 51mm x 84.5mm Dia - Terminals: M8 Stud

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Polypropylene DC Link Capacitor - 100uF ±10% - 1000 VDC - +85°C - 51mm x 84.5mm Dia - Terminals: M8 Stud
Search Keywords: 944U101K102ABM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    944U101K102ABM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    PP
  • Voltage:
    1000 VDC
  • Capacitance Value:
    100 uF
  • Tolerance:
    10 %
  • Mounting:
    Screw Mount
  • Termination Style:
    Screw Terminal
  • Size:
    84.5 x 51 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 944U101K102ABM RoHS compliant?
Yes, 944U101K102ABM is RoHS compliant.
What is the lead time for 944U101K102ABM?
The standard lead time for 944U101K102ABM is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
16 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$96.921
12
$88.110
18
$69.760
24 +
$68.360
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!