- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 942C8W2K-F
942C8W2K-F
Cornell Dubilier
Film Capacitor - 2.0uF ±10% - 850V 29.5 X 64mm - Axial - 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Film Capacitor - 2.0uF ±10% - 850V 29.5 X 64mm - Axial - 105°C
Search Keywords: 942C8W2KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:942C8W2K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
27
$18.02
54
$13.52
81
$12.61
108 +
$12.36
Click for Quote
Log in
to unlock special pricing