- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 942C8P33K-F
942C8P33K-F
Cornell Dubilier
Film Capacitor - 0.33uF ±10% - 850V 21.5 X 34mm - Axial - 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Film Capacitor - 0.33uF ±10% - 850V 21.5 X 34mm - Axial - 105°C
Search Keywords: 942C8P33KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:942C8P33K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:850,360 VDC|VAC
-
Capacitance Value:0.33 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:21.5 x 34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$4.61
50
$4.47
100
$4.27
250
$4.14
500
$3.92
1,000
$3.81
2,500
$3.71
5,000 +
$3.67
Click for Quote
Log in
to unlock special pricing