- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 942C8P22K-F
942C8P22K-F
Cornell Dubilier
Film Capacitor - 0.22uF ±10% - 850V 18 X 34mm - Axial - 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Film Capacitor - 0.22uF ±10% - 850V 18 X 34mm - Axial - 105°C
Search Keywords: 942C8P22KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:942C8P22K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:850,360 VDC|VAC
-
Capacitance Value:0.22 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:18 x 34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
20
28 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
20
$3.65
100
$3.54
250
$3.28
500
$3.10
1,000
$3.09
2,500
$2.94
5,000
$2.91
7,500 +
$2.90
Click for Quote
Log in
to unlock special pricing