- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 942C6W1K-F
942C6W1K-F
Cornell Dubilier
Film Capacitor - 1 uF ±10% - 600V - 23.5 X 46mm - Axial - 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Film Capacitor - 1 uF ±10% - 600V - 23.5 X 46mm - Axial - 105°C
Search Keywords: 942C6W1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:942C6W1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
25
$7.42
50
$7.40
100
$7.09
250
$6.51
500
$6.49
1,000
$6.33
2,500 +
$6.09
Click for Quote
Log in
to unlock special pricing