- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 942C6W1K
942C6W1K
Cornell Dubilier
Cap Film 1uF 600V PP 10% (23.5 X 46mm) Axial 0.005 Ohm 105°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 1uF 600V PP 10% (23.5 X 46mm) Axial 0.005 Ohm 105°C
Search Keywords: 942C6W1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:942C6W1K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:600,300 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26