Image is representational - see mfr. specs

942C6P15K-F

Cornell Dubilier

Film Capacitor - 0.15uF ±10% - 600V - 14 X 34mm - Axial - 105°C

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
BAG Упаковка
Certificate of Compliance Guarantee
Описание +
Film Capacitor - 0.15uF ±10% - 600V - 14 X 34mm - Axial - 105°C
Search Keywords: 942C6P15KF
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Cornell Dubilier
  • Артикул / №:
    942C6P15K-F
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dielectric:
    PP
  • Voltage:
    600,300 VDC|VAC
  • Capacitance Value:
    0.15 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    14 x 34 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
25
многократный:
25
28 Weeks Можно отправить 24/11/26
45ドルフラットレート配送:
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
25
$3.60
100
$2.92
250
$2.79
500
$2.67
1 000
$2.56
2 500
$2.49
5 000
$2.43
7 500 +
$2.40
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!