- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 942C20S47K-F
Cornell Dubilier
942C20S47K-F
Film Capacitor - 0.047uF ±10% - 2000V - 18 X 46mm - Axial - 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Film Capacitor - 0.047uF ±10% - 2000V - 18 X 46mm - Axial - 105°C
Search Keywords: 942C20S47KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:942C20S47K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:2000,500 VDC|VAC
-
Capacitance Value:0.047 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:18 x 46 mm
Product Guides
+
Frequently Asked Questions
Is 942C20S47K-F RoHS compliant?
Yes, 942C20S47K-F is RoHS compliant.
What is the lead time for 942C20S47K-F?
The standard lead time for 942C20S47K-F is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
25
$2.86
100
$2.74
250
$2.67
500
$2.49
1,000
$2.32
2,500 +
$2.25
Click for Quote
Log in
to unlock special pricing