- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 942C20S22K-F
942C20S22K-F
Cornell Dubilier
Film Capacitor - 0.22uF ±10% - 2000V - 16.5 X 34mm - Axial - 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Film Capacitor - 0.22uF ±10% - 2000V - 16.5 X 34mm - Axial - 105°C
Search Keywords: 942C20S22KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:942C20S22K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
542
Can Ship immediately
Minimum Order Quantity:
50
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
50
$3.14
100
$2.91
250
$2.75
500
$2.63
1,000
$2.52
2,500
$2.37
5,000
$2.24
7,500 +
$2.23
Click for Quote
Log in
to unlock special pricing