- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 942C20S1K-F
Cornell Dubilier
942C20S1K-F
The 942C20S1K-F is a polypropylene film capacitor designed for high pulse current and snubber applications.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
The 942C20S1K-F is a polypropylene film capacitor designed for high pulse current and snubber applications.
Search Keywords: 942C20S1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:942C20S1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:2000,500 VDC|VAC
-
Capacitance Value:0.01 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:12 x 34 mm
Product Guides
+
Frequently Asked Questions
Is 942C20S1K-F RoHS compliant?
Yes, 942C20S1K-F is RoHS compliant.
What is the lead time for 942C20S1K-F?
The standard lead time for 942C20S1K-F is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,692
Can Ship immediately
Manufacturer Stock:
875
can ship
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
25
$2.62
100
$2.43
250
$2.31
500
$2.11
1,000
$1.92
2,500
$1.80
5,000
$1.71
7,500 +
$1.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT