- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 942C20P1K-F
942C20P1K-F
Cornell Dubilier
Film Capacitor - 0.1uF ±10% - 2000V - 24.5 X 46mm - Axial - 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Film Capacitor - 0.1uF ±10% - 2000V - 24.5 X 46mm - Axial - 105°C
Search Keywords: 942C20P1KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:942C20P1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:2000,500 VDC|VAC
-
Capacitance Value:0.1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:24.5 x 46 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,046
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$4.38
50
$4.31
100
$4.21
250
$4.12
500
$4.04
1,000
$3.99
2,500
$3.94
5,000 +
$3.92
Click for Quote
Log in
to unlock special pricing