Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

942C20P15K-F

The 942C20P15K-F is a 0.15 µF, 2000 Vdc polypropylene film capacitor designed for high pulse and snubber applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 942C20P15K-F is a 0.15 µF, 2000 Vdc polypropylene film capacitor designed for high pulse and snubber applications.
Search Keywords: 942C20P15KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 942C20P15K-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dielectric: PP
Voltage: 2000,500 VDC|VAC
Capacitance Value: 0.15 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Axial
Size: 29.5 x 46 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 942C20P15K-F RoHS compliant?
Yes, 942C20P15K-F is RoHS compliant.
What is the lead time for 942C20P15K-F?
The standard lead time for 942C20P15K-F is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Can Ship immediately
Manufacturer Stock:
387 can ship
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks can ship 6/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$7.00
50
$6.53
100
$6.08
250
$6.04
500
$5.88
1,000
$5.76
2,500 +
$5.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!