- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 942C16S68K-F
942C16S68K-F
Cornell Dubilier
Film Capacitor - 0.068uF ±10% - 1600V - 19 X 34mm - Axial - 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Film Capacitor - 0.068uF ±10% - 1600V - 19 X 34mm - Axial - 105°C
Search Keywords: 942C16S68KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:942C16S68K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:1600,460 VDC|VAC
-
Capacitance Value:0.068 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:19 x 34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
50
28 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$3.30
100
$3.20
250
$2.97
500
$2.81
1,000
$2.79
2,500
$2.66
5,000
$2.63
7,500 +
$2.62
Click for Quote
Log in
to unlock special pricing