Available Replacements
Alternative Packaging
942C16P15K-F 942C16P15K-F Cornell Dubilier
942C16P15K-F

Cornell Dubilier

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

942C16P15K

Film Capacitor - 0.15uF ±10% - 1600V - 20.5 X 46mm - Axial - 105°C

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Film Capacitor - 0.15uF ±10% - 1600V - 20.5 X 46mm - Axial - 105°C
Search Keywords: 942C16P15K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: 942C16P15K
Unit of Measure: Per Each
RoHS: No
HTS: 8532250060
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dielectric: PP
Voltage: 1600,460 VDC|VAC
Capacitance Value: 0.15 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Axial
Size: 20.5 x 46 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 942C16P15K discontinued?
Yes, 942C16P15K from Cornell Dubilier is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 942C16P15K RoHS compliant?
No, 942C16P15K is not RoHS compliant.
What is the lead time for 942C16P15K?
The standard lead time for 942C16P15K is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!