- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 942C12P47K-F
942C12P47K-F
Cornell Dubilier
Film Capacitor - 0.47uF ±10% - 1200V - 29 X 46mm - Axial - 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Film Capacitor - 0.47uF ±10% - 1200V - 29 X 46mm - Axial - 105°C
Search Keywords: 942C12P47KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:942C12P47K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP
-
Voltage:1200,430 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:29 x 46 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,129
Can Ship immediately
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
25
Order Increment:
25
28 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
25
$7.65
50
$7.35
100
$7.05
250
$6.65
500
$6.35
1,000
$6.05
2,500 +
$5.74
Click for Quote
Log in
to unlock special pricing